Part Details for SMV1130-001LF by Skyworks Solutions Inc
Overview of SMV1130-001LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV1130-001LF
SMV1130-001LF CAD Models
SMV1130-001LF Part Data Attributes
|
SMV1130-001LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1130-001LF
Skyworks Solutions Inc
Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 26 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.84% | |
Diode Capacitance Ratio-Min | 1.47 | |
Diode Capacitance-Nom | 19.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1130-001LF
This table gives cross-reference parts and alternative options found for SMV1130-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1130-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB535E6433 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1130-001LF vs BB535E6433 |
SMV1130-079LF | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1130-001LF vs SMV1130-079LF |
BB535 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1130-001LF vs BB535 |
HVU316TRU | 30V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-001LF vs HVU316TRU |
HVU307TRU | VHF BAND, 32V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-001LF vs HVU307TRU |
HVU202ATRU-E | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-001LF vs HVU202ATRU-E |
SMV1130-040LF | Variable Capacitance Diode | Skyworks Solutions Inc | SMV1130-001LF vs SMV1130-040LF |
BB535E6327 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1130-001LF vs BB535E6327 |
HVU202ATRU | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | SMV1130-001LF vs HVU202ATRU |