Part Details for SN0064HBE by Texas Instruments
Results Overview of SN0064HBE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN0064HBE Information
SN0064HBE by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN0064HBE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN0064HBE-ND
|
DigiKey | IC JITTER CLEANER 64CFP Min Qty: 1 Container: Bulk |
1 Bulk |
|
$1,316.2400 | Buy Now |
|
DISTI #
595-SN0064HBE
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Radiation-hardened-a ssured (RHA) ultra- RoHS: Compliant | 0 |
|
$1,316.2400 | Order Now |
|
|
Vyrian | Clock Generator, 3255MHz, CMOS, CQFP64 | 5846 |
|
RFQ |
US Tariff Estimator: SN0064HBE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN0064HBE Part Data Attributes
|
|
SN0064HBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN0064HBE
Texas Instruments
Clock Generator, 3255MHz, CMOS, CQFP64
|
| Part Life Cycle Code | Active | |
| Package Description | Cfp-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-12-03 | |
| JESD-30 Code | S-CQFP-F64 | |
| Length | 10.9 Mm | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 25 °C | |
| Operating Temperature-Min | 25 °C | |
| Output Clock Frequency-Max | 3255 Mhz | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | HQFF | |
| Package Equivalence Code | QFL64,.43SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug | |
| Primary Clock/Crystal Frequency-Nom | 6400 Mhz | |
| Seated Height-Max | 3.53 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |