| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54ALS233AJ | Texas Instruments | Check for Price | FIFO, 16X5, 35ns, Synchronous, CMOS, CDIP20 | SN54ALS229AJ vs SNJ54ALS233AJ |
| SN74ALS229AN | Texas Instruments | Check for Price | FIFO, 16X5, 33ns, Synchronous, TTL, PDIP20 | SN54ALS229AJ vs SN74ALS229AN |
| SN74ALS233AN | Texas Instruments | Check for Price | FIFO, 16X5, 33ns, Synchronous, TTL, PDIP20 | SN54ALS229AJ vs SN74ALS233AN |
Part Details for SN54ALS229AJ by Texas Instruments
Results Overview of SN54ALS229AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS229AJ Information
SN54ALS229AJ by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN54ALS229AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 16X5, 35ns, Synchronous, TTL, CDIP20 | 6525 |
|
RFQ |
US Tariff Estimator: SN54ALS229AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ALS229AJ Part Data Attributes
|
|
SN54ALS229AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS229AJ
Texas Instruments
FIFO, 16X5, 35ns, Synchronous, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 35 Ns | |
| Additional Feature | Fall-Through Time 24ns | |
| Cycle Time | 40 Ns | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Memory Density | 80 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x5 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54ALS229AJ
This table gives cross-reference parts and alternative options found for SN54ALS229AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS229AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.