| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS222W | Rochester Electronics LLC | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDFP20 | SN54LS222W vs SN54LS222W |
| SNJ54LS222W | Rochester Electronics LLC | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDFP20 | SN54LS222W vs SNJ54LS222W |
Part Details for SN54LS222W by Texas Instruments
Results Overview of SN54LS222W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS222W Information
SN54LS222W by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN54LS222W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 16X4, Asynchronous, TTL, CDFP20 | 8468 |
|
RFQ |
US Tariff Estimator: SN54LS222W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS222W Part Data Attributes
|
|
SN54LS222W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS222W
Texas Instruments
FIFO, 16X4, Asynchronous, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-XDFP-F20 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Enable | Yes | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.135 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN54LS222W
This table gives cross-reference parts and alternative options found for SN54LS222W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS222W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.