Part Details for SN54LS333J by Texas Instruments
Results Overview of SN54LS333J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS333J Information
SN54LS333J by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for SN54LS333J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | EE PLD, PLS-Type, TTL, CDIP24 | 7844 |
|
RFQ |
US Tariff Estimator: SN54LS333J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54LS333J
SN54LS333J Part Data Attributes
|
|
SN54LS333J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS333J
Texas Instruments
EE PLD, PLS-Type, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pls-Type | |
| JESD-30 Code | R-XDIP-T24 | |
| Length | 32.77 Mm | |
| Number of Dedicated Inputs | 12 | |
| Number of I/O Lines | ||
| Number of Inputs | 12 | |
| Number of Outputs | 6 | |
| Number of Product Terms | 32 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 0 Dedicated Inputs, 12 I/O | |
| Output Function | Registered | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ee Pld | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS333J
This table gives cross-reference parts and alternative options found for SN54LS333J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS333J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS333NP1 | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, PDIP24 | SN54LS333J vs SN74LS333NP1 |
| SNJ54LS335J | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, CDIP24 | SN54LS333J vs SNJ54LS335J |
| SNC54LS333J | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, CDIP24 | SN54LS333J vs SNC54LS333J |
| SN74LS335J4 | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, CDIP24 | SN54LS333J vs SN74LS335J4 |
| SN74LS335JP4 | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, CDIP24 | SN54LS333J vs SN74LS335JP4 |
| SN54LS335J | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, CDIP24 | SN54LS333J vs SN54LS335J |
| SNJ54LS333J | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, CDIP24 | SN54LS333J vs SNJ54LS333J |
| SN74LS333NP3 | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, PDIP24 | SN54LS333J vs SN74LS333NP3 |
| SN74LS333N | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, PDIP24 | SN54LS333J vs SN74LS333N |
| SN74LS333J | Texas Instruments | Check for Price | EE PLD, PLS-Type, TTL, CDIP24 | SN54LS333J vs SN74LS333J |