Part Details for SN55152FK by Texas Instruments
Results Overview of SN55152FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55152FK Information
SN55152FK by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55152FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver/Receiver, BIPolar, CQCC20 | 3709 |
|
RFQ |
US Tariff Estimator: SN55152FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55152FK Part Data Attributes
|
|
SN55152FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55152FK
Texas Instruments
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Level Input Current-Max | 0.001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-232-C, Tia-232-C; Mil-Std-188c | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 3 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0064 A | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 2 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage-Max | 13.2 V | |
| Supply Voltage-Min | 10.8 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | -13.2 V | |
| Supply Voltage1-Min | -10.8 V | |
| Supply Voltage1-Nom | -12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |