Part Details for SN6544 by Spectrum Control
Results Overview of SN6544 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN6544 Information
SN6544 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
SN6544 Part Data Attributes
|
|
SN6544
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SN6544
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, 1 Func
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sm-3, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Construction | Component | |
| Gain | 10.5 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE,4LEAD,.45SQ | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 38 Ma | |
| VSWR-Max | 2 |