-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34-V, 8-channel digital-input serializer 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | 80 |
|
$3.5000 / $7.5000 | Buy Now | |
|
Rochester Electronics | SN65HVS883 34-V 8-channel digital-input serializer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2030 |
|
$2.9500 / $3.4700 | Buy Now |
|
Win Source Electronics | IC SERIALIZER 8 CHAN 28HTSSOP / 1Mbps Serializer 8 Input 1 Output 28-HTSSOP | 24988 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVS883PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVS883PWP
Texas Instruments
34-V, 8-channel digital-input serializer 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-22 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65HVS883PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVS883PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31915AUI+ | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | SN65HVS883PWP vs MAX31915AUI+ |
HMT7748 | Interface Circuit, QFN-20 | HMT microelectronic AG | SN65HVS883PWP vs HMT7748 |
MAX31910AUI+ | Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | SN65HVS883PWP vs MAX31910AUI+ |
MAX31914AUI+ | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | SN65HVS883PWP vs MAX31914AUI+ |
MAX31915AUI+T | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | SN65HVS883PWP vs MAX31915AUI+T |
TF1109 | IC SPECIALTY INTERFACE CIRCUIT, SMA5, Interface IC:Other | Toshiba America Electronic Components | SN65HVS883PWP vs TF1109 |
MAX31910AUI+ | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | SN65HVS883PWP vs MAX31910AUI+ |
MAX31913AUI+ | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | SN65HVS883PWP vs MAX31913AUI+ |
MAX31915AUI+T | Industrial, Octal, Digital Input Translator, 38-TSSOP_4.4_EP-4.4_MM, 38 Pins, -40 to 125C | Analog Devices Inc | SN65HVS883PWP vs MAX31915AUI+T |
MAX31911AUI+ | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | SN65HVS883PWP vs MAX31911AUI+ |