There are no models available for this part yet.
Overview of SN65LVDS86AQDGGG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS86AQDGGG4 | Texas Instruments | Automotive Catalog FlatLink Receiver 48-TSSOP -40 to 125 |
Price & Stock for SN65LVDS86AQDGGG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-N65LVDS86AQDGGG4
|
Mouser Electronics | LVDS Interface IC Auto Catalog FlatLink Receiver RoHS: Compliant | 0 |
|
$4.0100 / $5.2700 | Order Now | |
Rochester Electronics | SN65LVDS86A-Q1 Automotive Catalog FlatLink Receiver RoHS: Compliant Status: Active Min Qty: 1 | 4212 |
|
$3.6400 / $4.2800 | Buy Now | ||
Ameya Holding Limited | IC FLATLINK RECEIVER 48-TSSOP | 3896 |
|
RFQ |
CAD Models for SN65LVDS86AQDGGG4 by Texas Instruments
Part Data Attributes for SN65LVDS86AQDGGG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Level Input Current-Max
|
0.000025 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
12.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.000025 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
7 ns
|
Receiver Number of Bits
|
3
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Supply Voltage1-Max
|
3.6 V
|
Supply Voltage1-Min
|
3 V
|
Supply Voltage1-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for SN65LVDS86AQDGGG4
This table gives cross-reference parts and alternative options found for SN65LVDS86AQDGGG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS86AQDGGG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDS86ADGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN75LVDS86ADGGG4 |
SN75LVDS86DGGR | FlatLink(TM) Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGGG4 vs SN75LVDS86DGGR |
SN75LVDS86ADGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN75LVDS86ADGG |
SN65LVDS86AQDGGREP | LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN65LVDS86AQDGGREP |
SN65LVDS86AQDGGRG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN65LVDS86AQDGGRG4 |
SN75LVDS86ADGGRG4 | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGGG4 vs SN75LVDS86ADGGRG4 |
SN65LVDS86AQDGGR | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN65LVDS86AQDGGR |
SN75LVDS86CDGG | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN75LVDS86CDGG |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN75LVDS86CDGGR |
SN65LVDS86AQDGG | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGGG4 vs SN65LVDS86AQDGG |