| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7205 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max, SM-3, 4 PIN | SN7205 vs SN7205 |
| SN7205 | Spectrum Microwave | Check for Price | 10 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SM-3, 4 PIN | SN7205 vs SN7205 |
Part Details for SN7205 by Spectrum Control
Results Overview of SN7205 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7205 Information
SN7205 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
SN7205 Part Data Attributes
|
|
SN7205
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SN7205
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | Sm-3, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Construction | Component | |
| Gain | 19 Db | |
| Input Power-Max (CW) | 6 Dbm | |
| Operating Frequency-Max | 200 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for SN7205
This table gives cross-reference parts and alternative options found for SN7205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.