-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1021
|
Newark | Logic, Quad 2In Pos-And Gate, 14Dip, Logic Family/Base Number:74Ac08, Logic Type:And, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC08N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1483 |
|
$0.6020 / $0.8850 | Buy Now |
DISTI #
2156-SN74AC08N-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44657 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-33637-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1026 In Stock |
|
$0.2741 / $0.7600 | Buy Now |
DISTI #
595-SN74AC08N
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gates RoHS: Compliant | 1222 |
|
$0.2690 / $0.7200 | Buy Now |
DISTI #
J56:1989_00553635
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 1000 |
|
$0.2595 / $0.2803 | Buy Now |
DISTI #
V99:2348_07325525
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1937 | Americas - 648 |
|
$0.2557 / $0.3338 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT AND GATE, 14 Pin Plastic DIP | 60 |
|
$0.3736 / $0.5604 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT AND GATE, 14 Pin Plastic DIP | 84 |
|
$0.5577 / $0.9295 | Buy Now |
|
Rochester Electronics | SN74AC08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 44657 |
|
$0.2491 / $0.2931 | Buy Now |
DISTI #
SN74AC08N
|
TME | IC: digital, AND, Ch: 4, IN: 2, THT, DIP14, 2÷6VDC, AC Min Qty: 3 | 569 |
|
$0.3000 / $0.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC08N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC08N
Texas Instruments
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AC08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC08DMQB | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC08N vs 54AC08DMQB |
MC74AC08NC | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74AC08N vs MC74AC08NC |
M38510R75203BCX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC08N vs M38510R75203BCX |
CD74AC08EE4 | Quad 2-Input AND Gates 14-PDIP -55 to 125 | Texas Instruments | SN74AC08N vs CD74AC08EE4 |
HD74AC08P-E | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | SN74AC08N vs HD74AC08P-E |
74AC08PC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74AC08N vs 74AC08PC |
5962F8761501VCX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74AC08N vs 5962F8761501VCX |
CD74AC08E | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | SN74AC08N vs CD74AC08E |
M38510R75203BCA | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC08N vs M38510R75203BCA |
74AC08B | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN74AC08N vs 74AC08B |