-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT08PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08PWG4
Texas Instruments
Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT08PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT08DTR2 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN74ACT08PWG4 vs MC74ACT08DTR2 |
N74ACT08PWDH | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08PWG4 vs N74ACT08PWDH |
MC74ACT08DCR1 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT08PWG4 vs MC74ACT08DCR1 |
MC74ACT08DTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | SN74ACT08PWG4 vs MC74ACT08DTR2G |
SN74ACT08IDREP | Enhanced product, 4-ch, 2-input 4.5-V to 5.5-V high-speed (8 ns) AND gate with TTL-compatible inp 14-SOIC -40 to 85 | Texas Instruments | SN74ACT08PWG4 vs SN74ACT08IDREP |
74ACT08MTCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ACT08PWG4 vs 74ACT08MTCX |
MC74ACT08DTR2 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74ACT08PWG4 vs MC74ACT08DTR2 |
SN74ACT08PWRE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT08PWG4 vs SN74ACT08PWRE4 |
74ACT08MTC | Quad 2-Input AND Gate, 96-TUBE | onsemi | SN74ACT08PWG4 vs 74ACT08MTC |
74ACT08D-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08PWG4 vs 74ACT08D-T |