Logic
SN74ACT08PWLE
Description: Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85

Overview of SN74ACT08PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74ACT08PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT08PWLE by Texas Instruments

SN74ACT08PWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ACT08PWLE
    Texas Instruments
    Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74ACT08PWLE

This table gives cross-reference parts and alternative options found for SN74ACT08PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT08DTR2 AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC SN74ACT08PWLE vs MC74ACT08DTR2
N74ACT08PWDH IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors SN74ACT08PWLE vs N74ACT08PWDH
MC74ACT08DCR1 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74ACT08PWLE vs MC74ACT08DCR1
MC74ACT08DTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi SN74ACT08PWLE vs MC74ACT08DTR2G
SN74ACT08IDREP Enhanced product, 4-ch, 2-input 4.5-V to 5.5-V high-speed (8 ns) AND gate with TTL-compatible inp 14-SOIC -40 to 85 Texas Instruments SN74ACT08PWLE vs SN74ACT08IDREP
74ACT08MTCX AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74ACT08PWLE vs 74ACT08MTCX
MC74ACT08DTR2 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74ACT08PWLE vs MC74ACT08DTR2
SN74ACT08PWRE4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74ACT08PWLE vs SN74ACT08PWRE4
74ACT08MTC Quad 2-Input AND Gate, 96-TUBE onsemi SN74ACT08PWLE vs 74ACT08MTC
74ACT08D-T IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors SN74ACT08PWLE vs 74ACT08D-T
Part Number Description Manufacturer Compare
74ACT08D-T IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors SN74ACT08PWLE vs 74ACT08D-T
CD74ACT08M AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State SN74ACT08PWLE vs CD74ACT08M
74ACT08SCQR AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation SN74ACT08PWLE vs 74ACT08SCQR
SN74ACT08PWRG4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74ACT08PWLE vs SN74ACT08PWRG4
SN74ACT08PWR 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74ACT08PWLE vs SN74ACT08PWR
74ACT08MTC Quad 2-Input AND Gate, 96-TUBE onsemi SN74ACT08PWLE vs 74ACT08MTC
74ACT08PW IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors SN74ACT08PWLE vs 74ACT08PW
MC74ACT08DCR1 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74ACT08PWLE vs MC74ACT08DCR1
74ACT08TTR ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74ACT08PWLE vs 74ACT08TTR
MC74ACT08DTR2G AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC SN74ACT08PWLE vs MC74ACT08DTR2G

Related Parts for SN74ACT08PWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT08PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT08PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT08PWLE would you like to use for your alert(s)?
  • Please alert me when SN74ACT08PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT08PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT08PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT08PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT08PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT08PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: