Memory
SN74ACT2236-30FN
Texas Instruments
Description: 1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC -40 to 85

Overview of SN74ACT2236-30FN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ACT2236-30FN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT2236-30FN by Texas Instruments

SN74ACT2236-30FN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
BYPASS XCVR
Clock Frequency-Max (fCLK)
33 MHz
Cycle Time
30.3 ns
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Memory Density
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
44
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0004 A
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16.5862 mm
Want to compare parts?
  1. SN74ACT2236-30FN
    Texas Instruments
    1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC -40 to 85
    VS

Alternate Parts for SN74ACT2236-30FN

This table gives cross-reference parts and alternative options found for SN74ACT2236-30FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT2236-30FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT2236-20FNR 2KX9 BI-DIRECTIONAL FIFO, 25ns, PQCC44, PLASTIC, LCC-44 Texas Instruments SN74ACT2236-30FN vs SN74ACT2236-20FNR
Part Number Description Manufacturer Compare
SN74ACT7807-20FN 2048 x 9 synchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments SN74ACT2236-30FN vs SN74ACT7807-20FN
SN74ACT7808-40FN 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments SN74ACT2236-30FN vs SN74ACT7808-40FN
SN74ACT7808-30FN 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments SN74ACT2236-30FN vs SN74ACT7808-30FN
IDT72103L80J FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc SN74ACT2236-30FN vs IDT72103L80J
IDT72103L80J8 FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc SN74ACT2236-30FN vs IDT72103L80J8
SN74ACT2236-40FNR 2KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44, PLASTIC, LCC-44 Texas Instruments SN74ACT2236-30FN vs SN74ACT2236-40FNR
SN74ACT7807-40FNR 2KX9 OTHER FIFO, 25ns, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Texas Instruments SN74ACT2236-30FN vs SN74ACT7807-40FNR
IDT72103L65J8 FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc SN74ACT2236-30FN vs IDT72103L65J8
SN74ACT7808-20FN 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments SN74ACT2236-30FN vs SN74ACT7808-20FN
SN74ACT7808-40FNR 2K X 9 OTHER FIFO, 28 ns, PQCC44, GREEN, PLASTIC, LCC-44 Texas Instruments SN74ACT2236-30FN vs SN74ACT7808-40FNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT2236-30FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT2236-30FN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT2236-30FN would you like to use for your alert(s)?
  • Please alert me when SN74ACT2236-30FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT2236-30FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT2236-30FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT2236-30FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT2236-30FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT2236-30FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: