Part Details for SN74ACT7200L15RJ by Texas Instruments
Overview of SN74ACT7200L15RJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7200L15RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7200L15RJ-ND
|
DigiKey | IC FIFO ASYNC 256X9 Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1752 In Stock |
|
$10.3400 | Buy Now |
|
Rochester Electronics | FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 32-Pin JLCC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1752 |
|
$8.8700 / $10.4300 | Buy Now |
Part Details for SN74ACT7200L15RJ
SN74ACT7200L15RJ CAD Models
SN74ACT7200L15RJ Part Data Attributes:
|
SN74ACT7200L15RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7200L15RJ
Texas Instruments
256X9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.4554 mm |
Alternate Parts for SN74ACT7200L15RJ
This table gives cross-reference parts and alternative options found for SN74ACT7200L15RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7200L15RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C419-15JXCT | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L15RJ vs CY7C419-15JXCT |
SN74ACT7200L-15RJR | 256X9 OTHER FIFO, 15ns, PQCC32 | Texas Instruments | SN74ACT7200L15RJ vs SN74ACT7200L-15RJR |
CY7C419-15JIT | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L15RJ vs CY7C419-15JIT |
CY7C419-15JXC | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L15RJ vs CY7C419-15JXC |
SN74ACT7200L-15RJ | 256X9 OTHER FIFO, 15ns, PQCC32 | Texas Instruments | SN74ACT7200L15RJ vs SN74ACT7200L-15RJ |
CY7C419-15JCR | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L15RJ vs CY7C419-15JCR |
IDT7280L15JI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT7200L15RJ vs IDT7280L15JI |
CY7C419-15JC | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L15RJ vs CY7C419-15JC |