| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QS7223-20DM | Quality Semiconductor Inc | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28 | SN74ACT7202-50N vs QS7223-20DM |
| QS7202-10PI | Quality Semiconductor Inc | Check for Price | FIFO, 1KX9, 10ns, Asynchronous, CMOS, PDIP28 | SN74ACT7202-50N vs QS7202-10PI |
| QS7202-10JRI | Quality Semiconductor Inc | Check for Price | FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQCC32 | SN74ACT7202-50N vs QS7202-10JRI |
| SM1I-67203L-50LH | Atmel Corporation | Check for Price | FIFO | SN74ACT7202-50N vs SM1I-67203L-50LH |
| DS2010R-120 | Dallas Semiconductor | Check for Price | FIFO, 1KX9, 120ns, Asynchronous, CMOS, PQCC32 | SN74ACT7202-50N vs DS2010R-120 |
| MLDP-67202L-30/883 | Temic Semiconductors | Check for Price | Bi-Directional FIFO, 1KX9, 30ns, Asynchronous, CMOS, PDFP28 | SN74ACT7202-50N vs MLDP-67202L-30/883 |
| DS2010-12 | Maxim Integrated Products | Check for Price | FIFO, 1KX9, 120ns, Asynchronous, CMOS, PDIP28 | SN74ACT7202-50N vs DS2010-12 |
| 72131S50LB | Integrated Device Technology Inc | Check for Price | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32 | SN74ACT7202-50N vs 72131S50LB |
| SN74ACT7203-30N | Texas Instruments | Check for Price | FIFO, 2KX9, 30ns, Asynchronous, CMOS, PDIP28 | SN74ACT7202-50N vs SN74ACT7203-30N |
| QS7223-30LI | Quality Semiconductor Inc | Check for Price | FIFO, 2KX9, 13ns, Asynchronous, CMOS, CQCC32 | SN74ACT7202-50N vs QS7223-30LI |
Part Details for SN74ACT7202-50N by Texas Instruments
Results Overview of SN74ACT7202-50N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7202-50N Information
SN74ACT7202-50N by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ACT7202-50N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 1KX9, 50ns, Synchronous, CMOS, PDIP28 | 5118 |
|
RFQ |
US Tariff Estimator: SN74ACT7202-50N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT7202-50N Part Data Attributes
|
|
SN74ACT7202-50N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7202-50N
Texas Instruments
FIFO, 1KX9, 50ns, Synchronous, CMOS, PDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 50 Ns | |
| Additional Feature | Retransmit | |
| Clock Frequency-Max (fCLK) | 15 Mhz | |
| Cycle Time | 65 Ns | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 36.32 Mm | |
| Memory Density | 9216 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx9 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Standby Current-Max | 0.0005 A | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for SN74ACT7202-50N
This table gives cross-reference parts and alternative options found for SN74ACT7202-50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7202-50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.