Part Details for SN74ACT7204L35NP by Texas Instruments
Results Overview of SN74ACT7204L35NP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7204L35NP Information
SN74ACT7204L35NP by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ACT7204L35NP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86144476
|
Verical | FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 28-Pin PDIP Min Qty: 52 Package Multiple: 1 Date Code: 9601 | Americas - 2300 |
|
$5.8750 / $7.3500 | Buy Now |
|
|
Rochester Electronics | FIFO, 4KX9, Asynchronous, CMOS, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2300 |
|
$4.7000 / $5.8800 | Buy Now |
US Tariff Estimator: SN74ACT7204L35NP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT7204L35NP Part Data Attributes
|
|
SN74ACT7204L35NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7204L35NP
Texas Instruments
FIFO, 4KX9, Asynchronous, CMOS, PDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-PDIP-T28 | |
| Memory Density | 36864 Bit | |
| Memory Width | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx9 | |
| Output Enable | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for SN74ACT7204L35NP
This table gives cross-reference parts and alternative options found for SN74ACT7204L35NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7204L35NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.