-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 18 OTHER FIFO, 13 ns, PDSO56, GREEN, PLASTIC, SSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 256X18, 13ns, Synchronous, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36750 |
|
$14.8000 / $17.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT7805-20DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7805-20DLR
Texas Instruments
256 X 18 OTHER FIFO, 13 ns, PDSO56, GREEN, PLASTIC, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 13 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Standby Current-Max | 0.0004 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ACT7805-20DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7805-20DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC7805DLR | 256X18 BI-DIRECTIONAL FIFO, 20ns, PDSO56 | Texas Instruments | SN74ACT7805-20DLR vs SN74ALVC7805DLR |
SN74ALVC7806-40DLR | 256X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7805-20DLR vs SN74ALVC7806-40DLR |
SN74ACT7805-15DL | 256 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7805-20DLR vs SN74ACT7805-15DL |
SN74ALVC7805-40DL | 256 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7805-20DLR vs SN74ALVC7805-40DL |
SN74ACT7805DLR | 256X18 OTHER FIFO, PDSO56 | Texas Instruments | SN74ACT7805-20DLR vs SN74ACT7805DLR |
SN74ALVC7805-20DLR | 256X18 OTHER FIFO, 13ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7805-20DLR vs SN74ALVC7805-20DLR |
1M7805-15DLG4 | 256X18 OTHER FIFO, 12ns, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7805-20DLR vs 1M7805-15DLG4 |
SN74ALVC7805DL | 256X18 BI-DIRECTIONAL FIFO, 20ns, PDSO56 | Texas Instruments | SN74ACT7805-20DLR vs SN74ALVC7805DL |
SN74ALVC7806-25DL | 256 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7805-20DLR vs SN74ALVC7806-25DL |
SN74ALVC7805-20DL | 256 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7805-20DLR vs SN74ALVC7805-20DL |