| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVC7806-25DL | Texas Instruments | Check for Price | FIFO, 256X18, 18ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ALVC7806-25DL |
| SN74ACT7805-20DLR | Texas Instruments | Check for Price | FIFO, 256X18, 13ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ACT7805-20DLR |
| SN74ACT7805-15DL | Texas Instruments | Check for Price | FIFO, 256X18, 12ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ACT7805-15DL |
| SN74ALVC7805-40DL | Texas Instruments | Check for Price | FIFO, 256X18, 20ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ALVC7805-40DL |
| SN74ALVC7806-25DLR | Texas Instruments | Check for Price | FIFO, 256X18, 18ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ALVC7806-25DLR |
| SN74ALVC7805-25DL | Texas Instruments | Check for Price | FIFO, 256X18, 15ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ALVC7805-25DL |
| SN74ALVC7805-20DLR | Texas Instruments | Check for Price | FIFO, 256X18, 13ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ALVC7805-20DLR |
| 1M7805-15DLG4 | Texas Instruments | Check for Price | Bi-Directional FIFO, 256X18, 12ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs 1M7805-15DLG4 |
| SN74ALVC7805-40DLR | Texas Instruments | Check for Price | FIFO, 256X18, 20ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ALVC7805-40DLR |
| SN74ALVC7806-40DLR | Texas Instruments | Check for Price | FIFO, 256X18, 20ns, Synchronous, CMOS, PDSO56 | SN74ACT7805DLR vs SN74ALVC7806-40DLR |
Part Details for SN74ACT7805DLR by Texas Instruments
Results Overview of SN74ACT7805DLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7805DLR Information
SN74ACT7805DLR by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ACT7805DLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 256X18, Synchronous, CMOS, PDSO56 | 9708 |
|
RFQ |
US Tariff Estimator: SN74ACT7805DLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT7805DLR Part Data Attributes
|
|
SN74ACT7805DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7805DLR
Texas Instruments
FIFO, 256X18, Synchronous, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Cycle Time | 15 Ns | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Memory Density | 4608 Bit | |
| Memory Width | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256x18 | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SN74ACT7805DLR
This table gives cross-reference parts and alternative options found for SN74ACT7805DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7805DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.