Part Details for SN74ACT7808-20FNR by Texas Instruments
Overview of SN74ACT7808-20FNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT7808-20FNR
SN74ACT7808-20FNR CAD Models
SN74ACT7808-20FNR Part Data Attributes
|
SN74ACT7808-20FNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7808-20FNR
Texas Instruments
2KX9 OTHER FIFO, 20ns, PQCC44, GREEN, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.585 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for SN74ACT7808-20FNR
This table gives cross-reference parts and alternative options found for SN74ACT7808-20FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7808-20FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7807-20FN | 2048 x 9 synchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7808-20FNR vs SN74ACT7807-20FN |
SN74ACT7808-40FN | 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7808-20FNR vs SN74ACT7808-40FN |
SN74ACT7808-30FN | 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7808-20FNR vs SN74ACT7808-30FN |
IDT72103L80J | FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | SN74ACT7808-20FNR vs IDT72103L80J |
IDT72103L80J8 | FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | SN74ACT7808-20FNR vs IDT72103L80J8 |
SN74ACT2236-40FNR | 2KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44, PLASTIC, LCC-44 | Texas Instruments | SN74ACT7808-20FNR vs SN74ACT2236-40FNR |
SN74ACT7807-40FNR | 2KX9 OTHER FIFO, 25ns, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Texas Instruments | SN74ACT7808-20FNR vs SN74ACT7807-40FNR |
IDT72103L65J8 | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | SN74ACT7808-20FNR vs IDT72103L65J8 |
SN74ACT7808-20FN | 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7808-20FNR vs SN74ACT7808-20FN |
SN74ACT7808-40FNR | 2K X 9 OTHER FIFO, 28 ns, PQCC44, GREEN, PLASTIC, LCC-44 | Texas Instruments | SN74ACT7808-20FNR vs SN74ACT7808-40FNR |