Part Details for SN74ACT7884-30FN by Texas Instruments
Results Overview of SN74ACT7884-30FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7884-30FN Information
SN74ACT7884-30FN by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TC78H630FNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=18/Iout(A)=2.1 |
Price & Stock for SN74ACT7884-30FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 4KX18, 18ns, Synchronous, CMOS, PQCC68 | 5143 |
|
RFQ |
US Tariff Estimator: SN74ACT7884-30FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ACT7884-30FN
SN74ACT7884-30FN Part Data Attributes
|
|
SN74ACT7884-30FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7884-30FN
Texas Instruments
FIFO, 4KX18, 18ns, Synchronous, CMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 18 Ns | |
| Clock Frequency-Max (fCLK) | 33.4 Mhz | |
| Cycle Time | 29.94 Ns | |
| JESD-30 Code | S-PQCC-J68 | |
| Length | 24.2316 Mm | |
| Memory Density | 73728 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 68 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx18 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 24.2316 Mm |
Alternate Parts for SN74ACT7884-30FN
This table gives cross-reference parts and alternative options found for SN74ACT7884-30FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7884-30FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74V245-7PAG | Texas Instruments | $7.1537 | FIFO, 4KX18, 5ns, Synchronous, CMOS, PQFP64 | SN74ACT7884-30FN vs SN74V245-7PAG |
| FQV245LB20PF-F | AMIC Technology | Check for Price | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64 | SN74ACT7884-30FN vs FQV245LB20PF-F |
| MT53C4K18D4EJ-20 | Micron Technology Inc | Check for Price | FIFO, 4KX18, 20ns, Synchronous, CMOS, PQCC68 | SN74ACT7884-30FN vs MT53C4K18D4EJ-20 |
| IDT72V245L20PF8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64 | SN74ACT7884-30FN vs IDT72V245L20PF8 |
| 72V245L20TF8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64 | SN74ACT7884-30FN vs 72V245L20TF8 |
| FQ245L10TF | AMIC Technology | Check for Price | FIFO, 4KX18, 6.5ns, Synchronous, CMOS, PQFP64 | SN74ACT7884-30FN vs FQ245L10TF |
| PDM42245L30JI | Paradigm Technology Inc | Check for Price | FIFO, 4KX18, 15ns, Synchronous, CMOS, PQCC68 | SN74ACT7884-30FN vs PDM42245L30JI |
| IDT72V245L20PFG | Renesas Electronics Corporation | Check for Price | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64 | SN74ACT7884-30FN vs IDT72V245L20PFG |
| PDM42245L20JI | Paradigm Technology Inc | Check for Price | FIFO, 4KX18, 11ns, Synchronous, CMOS, PQCC68 | SN74ACT7884-30FN vs PDM42245L20JI |
| FQV245LB10TF | AMIC Technology | Check for Price | FIFO, 4KX18, 6.5ns, Synchronous, CMOS, PQFP64 | SN74ACT7884-30FN vs FQV245LB10TF |