Part Details for SN74AHC245MDWREPG4 by Rochester Electronics LLC
Overview of SN74AHC245MDWREPG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC245MDWREPG4
SN74AHC245MDWREPG4 CAD Models
SN74AHC245MDWREPG4 Part Data Attributes:
|
SN74AHC245MDWREPG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245MDWREPG4
Rochester Electronics LLC
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AHC245MDWREPG4
This table gives cross-reference parts and alternative options found for SN74AHC245MDWREPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245MDWREPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC245DWR | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245MDWREPG4 vs SN74AHC245DWR |
V62/03650-01YE | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AHC245MDWREPG4 vs V62/03650-01YE |
SN74AHC245DW | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245MDWREPG4 vs SN74AHC245DW |
74VHC245M | Octal Bidirectional Transceiver with 3-STATE Outputs, 1080-TUBE | onsemi | SN74AHC245MDWREPG4 vs 74VHC245M |
TC74VHC245FW | IC AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC245MDWREPG4 vs TC74VHC245FW |
SN74AHC245QDWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245MDWREPG4 vs SN74AHC245QDWR |
SN74AHC245DWRE4 | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245MDWREPG4 vs SN74AHC245DWRE4 |
SN74AHC245DWE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245MDWREPG4 vs SN74AHC245DWE4 |
SN74AHC245DWG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245MDWREPG4 vs SN74AHC245DWG4 |
74VHC245MX_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AHC245MDWREPG4 vs 74VHC245MX_NL |