Part Details for SN74AHCT1G32DCK by Texas Instruments
Overview of SN74AHCT1G32DCK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT1G32DCK
SN74AHCT1G32DCK CAD Models
SN74AHCT1G32DCK Part Data Attributes
|
SN74AHCT1G32DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G32DCK
Texas Instruments
AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for SN74AHCT1G32DCK
This table gives cross-reference parts and alternative options found for SN74AHCT1G32DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G32DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G32DCKRE4 | Single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G32DCK vs 74AHCT1G32DCKRE4 |
TC7SET32FUTE85L | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G32DCK vs TC7SET32FUTE85L |
74AHCT1G32GW-G | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AHCT1G32DCK vs 74AHCT1G32GW-G |
SN74AHCT1G32DCKR | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G32DCK vs SN74AHCT1G32DCKR |
TC7SET32FU(5L,JF,T | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G32DCK vs TC7SET32FU(5L,JF,T |
74AHCT1G32GW | OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHCT1G32DCK vs 74AHCT1G32GW |
935262757125 | OR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHCT1G32DCK vs 935262757125 |
74AHCT1G32DCKTG4 | Single 2-Input Positive-OR Gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G32DCK vs 74AHCT1G32DCKTG4 |
TC7SET32FU(T5L,F,T) | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G32DCK vs TC7SET32FU(T5L,F,T) |
74AHCT1G32GW,165 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G32DCK vs 74AHCT1G32GW,165 |