Part Details for SN74ALS841FN3 by Texas Instruments
Overview of SN74ALS841FN3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74ALS841FN3
SN74ALS841FN3 CAD Models
SN74ALS841FN3 Part Data Attributes
|
SN74ALS841FN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS841FN3
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for SN74ALS841FN3
This table gives cross-reference parts and alternative options found for SN74ALS841FN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS841FN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS841JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS841FN3 vs SN74ALS841JT |
SN74ALS841-1NT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74ALS841FN3 vs SN74ALS841-1NT |
SN54ALS841FKR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28 | Texas Instruments | SN74ALS841FN3 vs SN54ALS841FKR |
SN74ALS841-1FN | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74ALS841FN3 vs SN74ALS841-1FN |
SN54ALS841FK | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28 | Texas Instruments | SN74ALS841FN3 vs SN54ALS841FK |
SNJ54ALS841FH-00 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN74ALS841FN3 vs SNJ54ALS841FH-00 |
SN74ALS841NTE4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SN74ALS841FN3 vs SN74ALS841NTE4 |
SN74ALS841FNR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 | Texas Instruments | SN74ALS841FN3 vs SN74ALS841FNR |
SN74ALS841NT3 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74ALS841FN3 vs SN74ALS841NT3 |
SNJ54ALS841JT-00 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS841FN3 vs SNJ54ALS841JT-00 |