SN74ALS841NT-10
Texas Instruments
Description: ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24

Overview of SN74ALS841NT-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN74ALS841NT-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS841NT-10 by Texas Instruments

SN74ALS841NT-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDIP-T24
Length
31.64 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74ALS841NT-10
    Texas Instruments
    ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24
    VS

Alternate Parts for SN74ALS841NT-10

This table gives cross-reference parts and alternative options found for SN74ALS841NT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS841NT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS841NT3 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN74ALS841NT-10 vs SN74ALS841NT3
SN74ALS841NTE4 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments SN74ALS841NT-10 vs SN74ALS841NTE4
SN74ALS841JT ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74ALS841NT-10 vs SN74ALS841JT
Part Number Description Manufacturer Compare
SN74ALS841JT ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74ALS841NT-10 vs SN74ALS841JT
SN74ALS841-1NT ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN74ALS841NT-10 vs SN74ALS841-1NT
SN54ALS841FKR ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28 Texas Instruments SN74ALS841NT-10 vs SN54ALS841FKR
SN74ALS841-1FN ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments SN74ALS841NT-10 vs SN74ALS841-1FN
SN54ALS841FK ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28 Texas Instruments SN74ALS841NT-10 vs SN54ALS841FK
SNJ54ALS841FH-00 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN74ALS841NT-10 vs SNJ54ALS841FH-00
SN74ALS841NTE4 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments SN74ALS841NT-10 vs SN74ALS841NTE4
SN74ALS841FNR ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 Texas Instruments SN74ALS841NT-10 vs SN74ALS841FNR
SN74ALS841NT3 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN74ALS841NT-10 vs SN74ALS841NT3
SNJ54ALS841JT-00 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ALS841NT-10 vs SNJ54ALS841JT-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS841NT-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS841NT-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS841NT-10 would you like to use for your alert(s)?
  • Please alert me when SN74ALS841NT-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS841NT-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS841NT-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS841NT-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS841NT-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS841NT-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: