| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS888-1FN | Texas Instruments | Check for Price | Bit-Slice Processor, 8-Bit, TTL, PQCC68 | SN74AS887FN vs SN74AS888-1FN |
Part Details for SN74AS887FN by Texas Instruments
Results Overview of SN74AS887FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS887FN Information
SN74AS887FN by Texas Instruments is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN74AS887FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bit-Slice Processor, 8-Bit, TTL, PQCC68 | 5994 |
|
RFQ |
US Tariff Estimator: SN74AS887FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS887FN Part Data Attributes
|
|
SN74AS887FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS887FN
Texas Instruments
Bit-Slice Processor, 8-Bit, TTL, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Mo-047ae, Lcc-68 | |
| Pin Count | 68 | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J68 | |
| Length | 24.2062 Mm | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 24.2062 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Microprocessor |
Alternate Parts for SN74AS887FN
This table gives cross-reference parts and alternative options found for SN74AS887FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS887FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.