Logic
SN74AXC1T45QDCKRQ1
Texas Instruments
Description: Automotive single-bit dual-supply bus transceiver 6-SC70 -40 to 125

Overview of SN74AXC1T45QDCKRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for SN74AXC1T45QDCKRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74AXC1T45QDCKRQ1CT-ND
DigiKey IC TRANSLTR BIDIRECTIONAL SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 46757
In Stock
  • 1 $0.7300
  • 10 $0.5010
  • 25 $0.4432
  • 100 $0.3797
  • 250 $0.3495
  • 500 $0.3313
  • 1,000 $0.3163
  • 3,000 $0.2978
  • 6,000 $0.2887
  • 9,000 $0.2841
  • 15,000 $0.2791
  • 21,000 $0.2762
  • 30,000 $0.2733
$0.2733 / $0.7300 Buy Now
DISTI # 595-74AXC1T45QDCKRQ1
Mouser Electronics Translation - Voltage Levels Automotive single-bit dual-supply bus transceiver 6-SC70 -40 to 125 RoHS: Compliant 23811
  • 1 $0.7700
  • 10 $0.6720
  • 100 $0.5160
  • 500 $0.4080
  • 1,000 $0.3260
  • 3,000 $0.2950
  • 6,000 $0.2750
  • 9,000 $0.2650
  • 24,000 $0.2550
$0.2550 / $0.7700 Buy Now
Ameya Holding Limited   31272
RFQ
LCSC 650mV3.6V 1 1 500Mbps 650mV3.6V SC-70-6 Translators Level Shifters ROHS 7
  • 1 $0.6455
  • 10 $0.5450
  • 30 $0.4743
  • 100 $0.4162
  • 500 $0.3974
  • 1,000 $0.3864
$0.3864 / $0.6455 Buy Now

CAD Models for SN74AXC1T45QDCKRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AXC1T45QDCKRQ1 by Texas Instruments

SN74AXC1T45QDCKRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SC-70, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-03-14
Samacsys Manufacturer
Texas Instruments
Family
AXC
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.012 mA
Propagation Delay (tpd)
181 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.65 V
Supply Voltage-Nom (Vsup)
0.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. SN74AXC1T45QDCKRQ1
    Texas Instruments
    Automotive single-bit dual-supply bus transceiver 6-SC70 -40 to 125
    VS

Alternate Parts for SN74AXC1T45QDCKRQ1

This table gives cross-reference parts and alternative options found for SN74AXC1T45QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXC1T45QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AXCH1T45DCKR Single-bit dual-supply bus transceiver 6-SC70 -40 to 125 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AXCH1T45DCKR
SN74AXC1T45DCKR Single-bit dual-supply bus transceiver 6-SC70 -40 to 125 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AXC1T45DCKR
Part Number Description Manufacturer Compare
SN74AVC1T45DCKTG4 Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AVC1T45DCKTG4
SN74AVCH1T45YEPR AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, BGA6, DSBGA-6 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AVCH1T45YEPR
74AVCH1T45GW Bus Transceiver Nexperia SN74AXC1T45QDCKRQ1 vs 74AVCH1T45GW
SN74AVCH1T45DCKR Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AVCH1T45DCKR
74AVCH1T45GW-Q100H 74AVCH1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us Nexperia SN74AXC1T45QDCKRQ1 vs 74AVCH1T45GW-Q100H
SN74AVC1T45DBVRE4 Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AVC1T45DBVRE4
SN74AXC1T45DEAR Single-bit dual-supply bus transceiver 6-X2SON -40 to 125 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AXC1T45DEAR
SN74AVCH1T45DBVR AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Rochester Electronics LLC SN74AXC1T45QDCKRQ1 vs SN74AVCH1T45DBVR
SN74AVC1T45DBVR Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85 Texas Instruments SN74AXC1T45QDCKRQ1 vs SN74AVC1T45DBVR
74AVCH1T45GW,125 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state TSSOP 6-Pin NXP Semiconductors SN74AXC1T45QDCKRQ1 vs 74AVCH1T45GW,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AXC1T45QDCKRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AXC1T45QDCKRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AXC1T45QDCKRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74AXC1T45QDCKRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AXC1T45QDCKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AXC1T45QDCKRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AXC1T45QDCKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AXC1T45QDCKRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AXC1T45QDCKRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: