Logic
SN74HC126PWRE4
Description: HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of SN74HC126PWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC126PWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC126PWRE4 by Texas Instruments

SN74HC126PWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
188 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HC126PWRE4
    Texas Instruments
    HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74HC126PWRE4

This table gives cross-reference parts and alternative options found for SN74HC126PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC126PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC126ADTR2 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74HC126PWRE4 vs MC74HC126ADTR2
MC74HC126ADT HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 onsemi SN74HC126PWRE4 vs MC74HC126ADT
HD74HC126T HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC126PWRE4 vs HD74HC126T
HD74HC126T-EL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC126PWRE4 vs HD74HC126T-EL
74HC126PW,118 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors SN74HC126PWRE4 vs 74HC126PW,118
MC74HC126ADT Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 Rochester Electronics LLC SN74HC126PWRE4 vs MC74HC126ADT
SN74HC126PWRG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC SN74HC126PWRE4 vs SN74HC126PWRG4
SN74HC126PW 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 Texas Instruments SN74HC126PWRE4 vs SN74HC126PW
HD74HC126T Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D Hitachi Ltd SN74HC126PWRE4 vs HD74HC126T
935183560118 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HC126PWRE4 vs 935183560118
Part Number Description Manufacturer Compare
SN74HC126PWTE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC SN74HC126PWRE4 vs SN74HC126PWTE4
SN74HC126PWTG4 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 Texas Instruments SN74HC126PWRE4 vs SN74HC126PWTG4
HD74HC126TELL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC126PWRE4 vs HD74HC126TELL
SN74HC126PWE4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC126PWRE4 vs SN74HC126PWE4
HD74HC126T-EL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC126PWRE4 vs HD74HC126T-EL
SN74HC126PW 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 Texas Instruments SN74HC126PWRE4 vs SN74HC126PW
74HC126PW,112 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia SN74HC126PWRE4 vs 74HC126PW,112
SN74HC126PWTE4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC126PWRE4 vs SN74HC126PWTE4
MC74HC126ADT HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 onsemi SN74HC126PWRE4 vs MC74HC126ADT
SN74HC126PWRG4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC126PWRE4 vs SN74HC126PWRG4

Related Parts for SN74HC126PWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC126PWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC126PWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC126PWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC126PWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC126PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC126PWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC126PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC126PWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC126PWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: