| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS32N | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS32N vs DM74LS32N |
| SN74LS32N | Rochester Electronics LLC | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS32N vs SN74LS32N |
| T74LS32B1 | STMicroelectronics | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS32N vs T74LS32B1 |
| DM74LS32N | Fairchild Semiconductor Corporation | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS32N vs DM74LS32N |
| DM74LS32N | Rochester Electronics LLC | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS32N vs DM74LS32N |
| SN74LS32NE4 | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS32N vs SN74LS32NE4 |
| SN74LS32N | onsemi | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS32N vs SN74LS32N |
| 5962-01-171-8426 | Texas Instruments | Check for Price | OR Gate, TTL, PDIP14 | SN74LS32N vs 5962-01-171-8426 |
Part Details for SN74LS32N by Texas Instruments
Results Overview of SN74LS32N by Texas Instruments
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS32N Information
SN74LS32N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS32N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AH2954
|
Newark | Logic, Quad 2-Input Or Gate, 14Dip, |Texas Instruments SN74LS32N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$0.3790 / $0.8130 | Buy Now |
|
DISTI #
296-1658-5-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
7202 Tube |
|
$0.3944 / $0.8300 | Buy Now |
|
DISTI #
V99:2348_07345785
|
Arrow Electronics | OR Gate 4-Element 2-IN 14-Pin PDIP Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2609 | Americas - 955 |
|
$0.3697 / $0.7494 | Buy Now |
|
DISTI #
P02:6590_15793317
|
Arrow Electronics | OR Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2609 | Asia - 906 |
|
$0.3480 / $0.7053 | Buy Now |
|
DISTI #
595-SN74LS32N
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 3125 |
|
$0.3910 / $0.8300 | Buy Now |
|
DISTI #
93046348
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2609 | Americas - 955 |
|
$0.3697 / $0.5381 | Buy Now |
|
DISTI #
93324448
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 906 |
|
$0.3451 / $0.5200 | Buy Now |
|
|
Bristol Electronics | OR Gate 4-Element 2-IN 14-Pin PDIP Tube | 807 |
|
RFQ | |
|
|
Bristol Electronics | OR Gate 4-Element 2-IN 14-Pin PDIP Tube Min Qty: 1 | 290 |
|
$0.2760 / $0.8625 | Buy Now |
|
|
Quest Components | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | 425 |
|
$0.5870 / $2.2575 | Buy Now |
US Tariff Estimator: SN74LS32N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS32N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS32N Part Data Attributes
|
|
SN74LS32N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS32N
Texas Instruments
OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.0008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 9.8 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS32N
This table gives cross-reference parts and alternative options found for SN74LS32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS32N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74LS32N is typically around 30-40 MHz, but this can vary depending on the specific application and operating conditions.
-
The SN74LS32N requires a single 5V power supply, and it's recommended to use a decoupling capacitor (e.g. 0.1uF) between VCC and GND to reduce noise and ensure stable operation.
-
The input voltage threshold for the SN74LS32N is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
While the SN74LS32N is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the noise margin may be reduced.
-
The SN74LS32N is a low-power device, but it can still generate heat in high-frequency or high-load applications. Ensure good airflow, use a heat sink if necessary, and follow proper PCB design and layout practices to minimize thermal issues.