Part Details for SN74LS334NP3 by Texas Instruments
Results Overview of SN74LS334NP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS334NP3 Information
SN74LS334NP3 by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for SN74LS334NP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | EE PLD, PLA-Type, TTL, PDIP24 | 4310 |
|
RFQ |
US Tariff Estimator: SN74LS334NP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LS334NP3
SN74LS334NP3 Part Data Attributes
|
|
SN74LS334NP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS334NP3
Texas Instruments
EE PLD, PLA-Type, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pla-Type | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.915 Mm | |
| Number of Dedicated Inputs | 12 | |
| Number of I/O Lines | ||
| Number of Inputs | 12 | |
| Number of Outputs | 6 | |
| Number of Product Terms | 32 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 0 Dedicated Inputs, 12 I/O | |
| Output Function | Combinatorial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ee Pld | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS334NP3
This table gives cross-reference parts and alternative options found for SN74LS334NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS334NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS336NP3 | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, PDIP24 | SN74LS334NP3 vs SN74LS336NP3 |
| SN74LS336N1 | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, PDIP24 | SN74LS334NP3 vs SN74LS336N1 |
| SN74LS336NP1 | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, PDIP24 | SN74LS334NP3 vs SN74LS336NP1 |
| SNC54LS336J | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, CDIP24 | SN74LS334NP3 vs SNC54LS336J |
| SN74LS336JP4 | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, CDIP24 | SN74LS334NP3 vs SN74LS336JP4 |
| SN54LS336J | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, CDIP24 | SN74LS334NP3 vs SN54LS336J |
| SN54LS334J | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, CDIP24 | SN74LS334NP3 vs SN54LS334J |
| SN74LS336N | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, PDIP24 | SN74LS334NP3 vs SN74LS336N |
| SN74LS334JP4 | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, CDIP24 | SN74LS334NP3 vs SN74LS334JP4 |
| SN74LS334N | Texas Instruments | Check for Price | EE PLD, PLA-Type, TTL, PDIP24 | SN74LS334NP3 vs SN74LS334N |