Part Details for SN74LV4051ADE4 by Texas Instruments
Overview of SN74LV4051ADE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SN74LV4051ADE4
SN74LV4051ADE4 CAD Models
SN74LV4051ADE4 Part Data Attributes:
|
SN74LV4051ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4051ADE4
Texas Instruments
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2.1 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74LV4051ADE4
This table gives cross-reference parts and alternative options found for SN74LV4051ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC4051L-S16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | SN74LV4051ADE4 vs U74HC4051L-S16-R |
SN74LV4051AD | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4051ADE4 vs SN74LV4051AD |
SN74LV4051ADR | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4051ADE4 vs SN74LV4051ADR |
SN74LV4051ATDREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-SOIC -40 to 105 | Texas Instruments | SN74LV4051ADE4 vs SN74LV4051ATDREP |
U74HC4051G-S16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, HALOGEN FREE, SOP-16 | Unisonic Technologies Co Ltd | SN74LV4051ADE4 vs U74HC4051G-S16-R |
SN74LV4051ATDRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-SOIC -40 to 105 | Texas Instruments | SN74LV4051ADE4 vs SN74LV4051ATDRQ1 |