Signal Circuits
SN74LV4052ANSR
Texas Instruments
Description: 5V 4:1 two-channel analog multiplexer 16-SO -40 to 85

Overview of SN74LV4052ANSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for SN74LV4052ANSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74LV4052ANSRCT-ND
DigiKey IC SWITCH SP4T X 2 75OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9930
In Stock
  • 1 $0.6100
  • 10 $0.4180
  • 25 $0.3684
  • 100 $0.3147
  • 250 $0.2890
  • 500 $0.2735
  • 1,000 $0.2607
  • 2,000 $0.2502
  • 4,000 $0.2416
  • 6,000 $0.2372
  • 10,000 $0.2324
  • 14,000 $0.2296
  • 20,000 $0.2269
$0.2269 / $0.6100 Buy Now
DISTI # 595-SN74LV4052ANSR
Mouser Electronics Multiplexer Switch ICs Dual 4-Ch Analog Mltplxr/Demltplxr RoHS: Compliant 2643
  • 1 $0.6200
  • 10 $0.5490
  • 100 $0.4210
  • 500 $0.3330
  • 1,000 $0.2660
  • 2,000 $0.2410
  • 4,000 $0.2240
  • 10,000 $0.2160
  • 24,000 $0.2080
$0.2080 / $0.6200 Buy Now
Bristol Electronics   2200
RFQ
Quest Components   1772
  • 1 $0.9100
  • 123 $0.2730
  • 1,466 $0.1820
$0.1820 / $0.9100 Buy Now
Quest Components   1760
  • 1 $0.8180
  • 123 $0.4090
  • 490 $0.3272
$0.3272 / $0.8180 Buy Now
Rochester Electronics SN74LV4052A Dual 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 998
  • 1 $0.2406
  • 25 $0.2358
  • 100 $0.2262
  • 500 $0.2165
  • 1,000 $0.2045
$0.2045 / $0.2406 Buy Now

CAD Models for SN74LV4052ANSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV4052ANSR by Texas Instruments

SN74LV4052ANSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
Bandwidth-Nom
50 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
1.5 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Switch-off Time-Max
35 ns
Switch-on Time-Max
35 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74LV4052ANSR
    Texas Instruments
    5V 4:1 two-channel analog multiplexer 16-SO -40 to 85
    VS

Alternate Parts for SN74LV4052ANSR

This table gives cross-reference parts and alternative options found for SN74LV4052ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4052ANSE4 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV4052ANSR vs SN74LV4052ANSE4
SN74LV4052ANSRE4 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LV4052ANSR vs SN74LV4052ANSRE4
SN74LV4052ANS 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV4052ANSR vs SN74LV4052ANS
Part Number Description Manufacturer Compare
SN74LV4052ADGVRG4 Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 Texas Instruments SN74LV4052ANSR vs SN74LV4052ADGVRG4
SN74LV4052ANS 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV4052ANSR vs SN74LV4052ANS
SN74LV4052ANSE4 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV4052ANSR vs SN74LV4052ANSE4
CD4052BMW IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch National Semiconductor Corporation SN74LV4052ANSR vs CD4052BMW
SN74LV4052ARGYR 5V 4:1 two-channel analog multiplexer 16-VQFN -40 to 85 Texas Instruments SN74LV4052ANSR vs SN74LV4052ARGYR
CD4052BCW Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 Fairchild Semiconductor Corporation SN74LV4052ANSR vs CD4052BCW
CD4052BMSH 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 Intersil Corporation SN74LV4052ANSR vs CD4052BMSH
SN74LV4052ADBLE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments SN74LV4052ANSR vs SN74LV4052ADBLE
SN74LV4052ADGVRE4 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments SN74LV4052ANSR vs SN74LV4052ADGVRE4
CD4052BMW 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16 Texas Instruments SN74LV4052ANSR vs CD4052BMW

Related Parts for SN74LV4052ANSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4052ANSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4052ANSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV4052ANSR would you like to use for your alert(s)?
  • Please alert me when SN74LV4052ANSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV4052ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4052ANSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV4052ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4052ANSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4052ANSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: