-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9478
|
Newark | Ic, Quad And Gate, 2I/P, Qfn-14, Logic Family/Base Number:74Lvc08, Logic Type:And, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Vqfn, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC08ARGYR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3240 / $0.4300 | Buy Now |
DISTI #
296-13959-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13278 In Stock |
|
$0.1010 / $0.4600 | Buy Now |
DISTI #
595-SN74LVC08ARGYR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 8368 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
V72:2272_07352181
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2901 |
|
$0.0996 / $0.4230 | Buy Now |
|
Bristol Electronics | 14446 |
|
RFQ | ||
|
Bristol Electronics | 7895 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 41455 |
|
$0.0709 / $0.5250 | Buy Now |
|
Rochester Electronics | SN74LVC08A Quadruple 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 164 |
|
$0.0955 / $0.1123 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-VQFN | 1045 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1620 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC08ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC08ARGYR
Texas Instruments
Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, VQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC08ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC08ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC08ARGYRG4 | Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125 | Texas Instruments | SN74LVC08ARGYR vs SN74LVC08ARGYRG4 |