-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35941-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47432 In Stock |
|
$0.1028 / $0.4700 | Buy Now |
DISTI #
595-SN74LVC1G08DCKG4
|
Mouser Electronics | Logic Gates Single 2-Input Pos RoHS: Compliant | 6947 |
|
$0.0910 / $0.4600 | Buy Now |
|
Bristol Electronics | 4105 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 132 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | 105 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
SN74LVC1G08DCKRG4
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.0940 / $0.4270 | RFQ |
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SC-70-5 | 72708 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G08DCKRG4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2700 |
|
RFQ | |
|
Win Source Electronics | IC GATE AND 1CH 2-INP SC-70-5 | 4824650 |
|
$0.0270 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DCKRG4
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08DCKT | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Rochester Electronics LLC | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKT |
SN74LVC1G08DCKT | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKT |
PI74STX1G08CEX | AND Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G08DCKRG4 vs PI74STX1G08CEX |
SN74LVC1G08DCKTG4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKTG4 |