Part Details for SN74LVC2G32DCUTE4 by Texas Instruments
Overview of SN74LVC2G32DCUTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC2G32DCUTE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC GATE OR 2CH 2-INP 8VSSOP / OR Gate IC 2 Channel 8-VSSOP | 230131 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for SN74LVC2G32DCUTE4
SN74LVC2G32DCUTE4 CAD Models
SN74LVC2G32DCUTE4 Part Data Attributes
|
SN74LVC2G32DCUTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G32DCUTE4
Texas Instruments
LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for SN74LVC2G32DCUTE4
This table gives cross-reference parts and alternative options found for SN74LVC2G32DCUTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G32DCUTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G32DCUR | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G32DCUTE4 vs SN74LVC2G32DCUR |
SN74LVC2G32MDCUREP | Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -55 to 125 | Texas Instruments | SN74LVC2G32DCUTE4 vs SN74LVC2G32MDCUREP |
NL27WZ32US | 27WZ SERIES, DUAL 2-INPUT OR GATE, PDSO8, US-8 | onsemi | SN74LVC2G32DCUTE4 vs NL27WZ32US |
SN74LVC2G32DCURE4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G32DCUTE4 vs SN74LVC2G32DCURE4 |
74LVC2G32DC | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | SN74LVC2G32DCUTE4 vs 74LVC2G32DC |
SN74LVC2G32DCURG4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G32DCUTE4 vs SN74LVC2G32DCURG4 |
NC7WZ32K8X_NL | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G32DCUTE4 vs NC7WZ32K8X_NL |
NC7WZ32K8X | TinyLogic UHS Dual 2-Input OR Gate, 3000-REEL | onsemi | SN74LVC2G32DCUTE4 vs NC7WZ32K8X |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G32DCUTE4 vs 74LVC2G32DC,125 |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | SN74LVC2G32DCUTE4 vs 74LVC2G32DC,125 |