Part Details for SN74S08J by Rochester Electronics LLC
Overview of SN74S08J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74S08J
SN74S08J CAD Models
SN74S08J Part Data Attributes
|
SN74S08J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S08J
Rochester Electronics LLC
AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S08J
This table gives cross-reference parts and alternative options found for SN74S08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S08NSRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74S08J vs SN74S08NSRE4 |
SN74S08DE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S08J vs SN74S08DE4 |
S54S08F883B | IC S SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN74S08J vs S54S08F883B |
SN74S08NSRG4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74S08J vs SN74S08NSRG4 |
SN74AS08DBR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SSOP | Texas Instruments | SN74S08J vs SN74AS08DBR |
SN74S08DRG4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S08J vs SN74S08DRG4 |
SNJ54S08W | AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SN74S08J vs SNJ54S08W |
DM54S08J/883 | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S08J vs DM54S08J/883 |
SN74S08DRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74S08J vs SN74S08DRE4 |
S54S08F883B | S SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Philips Semiconductors | SN74S08J vs S54S08F883B |