Part Details for SN74S124FN by Texas Instruments
Results Overview of SN74S124FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S124FN Information
SN74S124FN by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SN74S124FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Oscillator, TTL | 9450 |
|
RFQ |
SN74S124FN Part Data Attributes
|
|
SN74S124FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S124FN
Texas Instruments
Voltage Controlled Oscillator
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Os00yyyyyyyy102310711009 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl |