| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S124NE4 | Texas Instruments | Check for Price | Logic Circuit, TTL, PDIP16 | SN74S124J vs SN74S124NE4 |
| SN54S124J | Texas Instruments | Check for Price | Logic Circuit, TTL, CDIP16 | SN74S124J vs SN54S124J |
Part Details for SN74S124J by Texas Instruments
Results Overview of SN74S124J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S124J Information
SN74S124J by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SN74S124J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Voltage Controlled Oscillator, 60MHz Min, 85MHz Max | 13500 |
|
RFQ |
SN74S124J Part Data Attributes
|
|
SN74S124J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S124J
Texas Instruments
Voltage Controlled Oscillator, 60MHz Min, 85MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Os00yyyyyyyy102310261009 | |
| Additional Feature | Dual Band Mode Product | |
| Control Voltage-Max | 5 V | |
| Control Voltage-Min | 1 V | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 85 Mhz | |
| Operating Frequency-Min | 60 Mhz | |
| Operating Frequency-Nom | 60 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Voltage Controlled Oscillator | |
| Output Low Current-Max | 20 Ma | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DIP16,.3 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl |
Alternate Parts for SN74S124J
This table gives cross-reference parts and alternative options found for SN74S124J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S124J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.