Part Details for SN74S374J by Rochester Electronics LLC
Overview of SN74S374J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Part Details for SN74S374J
SN74S374J CAD Models
SN74S374J Part Data Attributes
|
SN74S374J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S374J
Rochester Electronics LLC
Bus Driver,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 140 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74S374J
This table gives cross-reference parts and alternative options found for SN74S374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S374J vs GD54S374J |
DM54S374J/883C | Bus Driver, | Rochester Electronics LLC | SN74S374J vs DM54S374J/883C |
GD54S374 | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S374J vs GD54S374 |
SN74S374J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74S374J vs SN74S374J-00 |
SN54S374J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74S374J vs SN54S374J-00 |
SNJ54S374J | Octal D-Type Positive Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74S374J vs SNJ54S374J |
DM54S374J/883 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74S374J vs DM54S374J/883 |
SN74S374J | Octal D-Type Positive Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP 0 to 70 | Texas Instruments | SN74S374J vs SN74S374J |
SN74S374N-10 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74S374J vs SN74S374N-10 |
DM54S374J/883 | IC S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74S374J vs DM54S374J/883 |