Part Details for SN74V263-7.5PZA by Texas Instruments
Overview of SN74V263-7.5PZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74V263-7.5PZA
SN74V263-7.5PZA CAD Models
SN74V263-7.5PZA Part Data Attributes:
|
SN74V263-7.5PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V263-7.5PZA
Texas Instruments
8KX18 OTHER FIFO, 5ns, PQFP80, TQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 5 ns | |
Additional Feature | ALTERNATIVE MEMORY WIDTH:9 | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SN74V263-7.5PZA
This table gives cross-reference parts and alternative options found for SN74V263-7.5PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V263-7.5PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V263L7-5PF8 | TQFP-80, Reel | Integrated Device Technology Inc | SN74V263-7.5PZA vs 72V263L7-5PF8 |
IDT72V263L7-5PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V263-7.5PZA vs IDT72V263L7-5PFGI |
IDT72V263L7-5PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V263-7.5PZA vs IDT72V263L7-5PFG |
72V263L7-5PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V263-7.5PZA vs 72V263L7-5PFGI |
IDT72V263L39268PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V263-7.5PZA vs IDT72V263L39268PFG |
72V263L7-5PFI | TQFP-80, Tray | Integrated Device Technology Inc | SN74V263-7.5PZA vs 72V263L7-5PFI |
IDT72V263L39268PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V263-7.5PZA vs IDT72V263L39268PFGI |
72V263L7-5PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | SN74V263-7.5PZA vs 72V263L7-5PFG |
IDT72V263L39268PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V263-7.5PZA vs IDT72V263L39268PFG |
IDT72V263L7-5PF9 | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74V263-7.5PZA vs IDT72V263L7-5PF9 |