| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75061N3 | Texas Instruments | Check for Price | Network Interface, 1-Trnsvr, Bipolar, PDIP16 | SN75061J vs SN75061N3 |
Part Details for SN75061J by Texas Instruments
Results Overview of SN75061J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75061J Information
SN75061J by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SN75061J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Network Interface, 1-Trnsvr, Bipolar, CDIP16 | 7265 |
|
RFQ |
US Tariff Estimator: SN75061J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75061J Part Data Attributes
|
|
SN75061J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75061J
Texas Instruments
Network Interface, 1-Trnsvr, Bipolar, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 1000 Mbps | |
| JESD-30 Code | R-XDIP-T16 | |
| Length | 19.94 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Telecom IC Type | Interface Circuit | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN75061J
This table gives cross-reference parts and alternative options found for SN75061J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75061J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.