Part Details for SN75424N by Texas Instruments
Results Overview of SN75424N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75424N Information
SN75424N by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SN75424N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin | 8885 |
|
RFQ |
SN75424N Part Data Attributes
|
|
SN75424N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75424N
Texas Instruments
Power Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-18 | |
| Pin Count | 18 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Complex | |
| JESD-30 Code | R-PDIP-T18 | |
| Number of Elements | 8 | |
| Number of Terminals | 18 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |