Part Details for SN761634RTWR by Texas Instruments
Results Overview of SN761634RTWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN761634RTWR Information
SN761634RTWR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SN761634RTWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func, PQCC24 | 3646 |
|
RFQ |
US Tariff Estimator: SN761634RTWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN761634RTWR
SN761634RTWR Part Data Attributes
|
|
SN761634RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN761634RTWR
Texas Instruments
Telecom Circuit, 1-Func, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 4 X 4 Mm, Plastic, Qfn-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
SN761634RTWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V to ensure reliable operation.
-
The SN761634RTWR is not hermetically sealed, so it's not recommended for use in high-humidity environments. However, if you must use it in such an environment, ensure that the device is properly sealed and conformally coated to prevent moisture ingress.
-
Texas Instruments recommends using a human-body model (HBM) ESD protection of at least 2 kV and a charged-device model (CDM) ESD protection of at least 500 V to prevent damage to the device.