| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40105BF | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | SNC54LS224J vs CD40105BF |
| CD54HCT40105F | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | SNC54LS224J vs CD54HCT40105F |
| CD40105BD | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | SNC54LS224J vs CD40105BD |
| CD40105BE98 | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | SNC54LS224J vs CD40105BE98 |
| CD40105BFX | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | SNC54LS224J vs CD40105BFX |
| CD40105BE | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | SNC54LS224J vs CD40105BE |
| CD40105BEX | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | SNC54LS224J vs CD40105BEX |
Part Details for SNC54LS224J by Texas Instruments
Results Overview of SNC54LS224J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54LS224J Information
SNC54LS224J by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SNC54LS224J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 16X4, Asynchronous, TTL, CDIP16 | 3495 |
|
RFQ |
US Tariff Estimator: SNC54LS224J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54LS224J Part Data Attributes
|
|
SNC54LS224J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54LS224J
Texas Instruments
FIFO, 16X4, Asynchronous, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-XDIP-T16 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Enable | Yes | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Current-Max | 0.135 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SNC54LS224J
This table gives cross-reference parts and alternative options found for SNC54LS224J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54LS224J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.