| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54LS222W | Rochester Electronics LLC | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDFP20 | SNJ54LS222FK vs SNJ54LS222W |
| SN74LS222J | Texas Instruments | Check for Price | FIFO, 16X4, Synchronous, TTL, CDIP20 | SNJ54LS222FK vs SN74LS222J |
| SNJ54LS222W | Texas Instruments | Check for Price | FIFO, 16X4, Asynchronous, TTL, CDFP20 | SNJ54LS222FK vs SNJ54LS222W |
| SN54LS222AJ | Texas Instruments | Check for Price | FIFO, 16X4, 80ns, Synchronous, TTL, CDIP20 | SNJ54LS222FK vs SN54LS222AJ |
| SN74LS222AN | Texas Instruments | Check for Price | FIFO, 16X4, Synchronous, TTL, PDIP20 | SNJ54LS222FK vs SN74LS222AN |
| SNJ54LS222AFK | Rochester Electronics LLC | Check for Price | FIFO, 16X4, Synchronous, CMOS, CQCC20 | SNJ54LS222FK vs SNJ54LS222AFK |
| SN54LS222W | Texas Instruments | Check for Price | FIFO, 16X4, Asynchronous, TTL, CDFP20 | SNJ54LS222FK vs SN54LS222W |
| SNJ54LS222AJ | Texas Instruments | Check for Price | FIFO, 16X4, 80ns, Synchronous, TTL, CDIP20 | SNJ54LS222FK vs SNJ54LS222AJ |
| SN54LS222J | Texas Instruments | Check for Price | FIFO, 16X4, Synchronous, TTL, CDIP20 | SNJ54LS222FK vs SN54LS222J |
Part Details for SNJ54LS222FK by Texas Instruments
Results Overview of SNJ54LS222FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS222FK Information
SNJ54LS222FK by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SNJ54LS222FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 16X4, Asynchronous, TTL | 4060 |
|
RFQ |
US Tariff Estimator: SNJ54LS222FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS222FK Part Data Attributes
|
|
SNJ54LS222FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS222FK
Texas Instruments
FIFO, 16X4, Asynchronous, TTL
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Enable | Yes | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC(UNSPEC) | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Supply Current-Max | 0.135 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Quad |
Alternate Parts for SNJ54LS222FK
This table gives cross-reference parts and alternative options found for SNJ54LS222FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS222FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.