| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS232AJ | Texas Instruments | Check for Price | FIFO, 16X4, 35ns, Synchronous, TTL, CDIP16 | SNJ54LS228J vs SN54ALS232AJ |
| 5962R9660202VEC | Defense Logistics Agency | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDIP16 | SNJ54LS228J vs 5962R9660202VEC |
| 5962R9660202VEX | Defense Logistics Agency | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDIP16 | SNJ54LS228J vs 5962R9660202VEX |
| HCC40105BF | STMicroelectronics | Check for Price | FIFO, 16X4, 370ns, Asynchronous, CMOS, CDIP16 | SNJ54LS228J vs HCC40105BF |
| 5962-01-213-0819 | Intersil Corporation | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | SNJ54LS228J vs 5962-01-213-0819 |
| 5962R9660201VEC | Renesas Electronics Corporation | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDIP16 | SNJ54LS228J vs 5962R9660201VEC |
| 74HC40105N,652 | NXP Semiconductors | Check for Price | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDIP16 | SNJ54LS228J vs 74HC40105N,652 |
| CD74HC40105EX | Harris Semiconductor | Check for Price | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | SNJ54LS228J vs CD74HC40105EX |
| 5962R9660201VEX | Defense Logistics Agency | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDIP16 | SNJ54LS228J vs 5962R9660201VEX |
| CD40105BD | Intersil Corporation | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | SNJ54LS228J vs CD40105BD |
Part Details for SNJ54LS228J by Texas Instruments
Results Overview of SNJ54LS228J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS228J Information
SNJ54LS228J by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SNJ54LS228J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | FIFO, 16X4, Asynchronous, TTL, CDIP16 | 8203 |
|
RFQ |
US Tariff Estimator: SNJ54LS228J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS228J Part Data Attributes
|
|
SNJ54LS228J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS228J
Texas Instruments
FIFO, 16X4, Asynchronous, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-XDIP-T16 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Enable | Yes | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Supply Current-Max | 0.135 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SNJ54LS228J
This table gives cross-reference parts and alternative options found for SNJ54LS228J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS228J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.