Part Details for SP26LV432CN/TR by Sipex Corporation
Overview of SP26LV432CN/TR by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP26LV432CN/TR
SP26LV432CN/TR CAD Models
SP26LV432CN/TR Part Data Attributes
|
SP26LV432CN/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP26LV432CN/TR
Sipex Corporation
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SP26LV432CN/TR
This table gives cross-reference parts and alternative options found for SP26LV432CN/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP26LV432CN/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP26LV432CN-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | SP26LV432CN/TR vs SP26LV432CN-L/TR |
SP26LV432CN-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | SP26LV432CN/TR vs SP26LV432CN-L |
SP26LV432EN-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | Exar Corporation | SP26LV432CN/TR vs SP26LV432EN-L/TR |