Part Details for SP26LV432CN-L/TR by MaxLinear Inc
Overview of SP26LV432CN-L/TR by MaxLinear Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SP26LV432CN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP26LV432CN-L/TR-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9677 / $1.0049 | Buy Now |
Part Details for SP26LV432CN-L/TR
SP26LV432CN-L/TR CAD Models
SP26LV432CN-L/TR Part Data Attributes
|
SP26LV432CN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP26LV432CN-L/TR
MaxLinear Inc
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SP26LV432CN-L/TR
This table gives cross-reference parts and alternative options found for SP26LV432CN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP26LV432CN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP26LV432CN/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16 | Sipex Corporation | SP26LV432CN-L/TR vs SP26LV432CN/TR |
SP26LV432CN-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | SP26LV432CN-L/TR vs SP26LV432CN-L |
SP26LV432EN-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | Exar Corporation | SP26LV432CN-L/TR vs SP26LV432EN-L/TR |