-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MO-223, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R9374
|
Newark | Esd Protection Dev, Aec-Q101, 6V, Sot-563, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6V, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-563, No. Of Pins:6Pins, Breakdown Voltage Min:-, Breakdown Rohs Compliant: Yes |Littelfuse SP3004-04XTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2310 |
|
$0.3230 / $0.7540 | Buy Now |
DISTI #
15R3971
|
Newark | Tvs Diode Array, 6V, Sot-563, Full Reel, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-563, No. Of Pins:6Pins, Product Range:Spa Sp3004 Series, Automotive Qualification Standard:-, Filter Terminals:Smd, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP3004-04XTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
15R3970
|
Newark | Tvs Diode Array, 6V, Sot-563, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-563, No. Of Pins:6Pins, Operating Voltage:6V, Power Dissipation Pd:-, Product Range:Spa Sp3004 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP3004-04XTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7400 | Buy Now |
DISTI #
F3468CT-ND
|
DigiKey | TVS DIODE 6VWM 15VC SOT563 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
19980 In Stock |
|
$0.2438 / $0.7400 | Buy Now |
DISTI #
576-SP3004-04XTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 Ch, 12kV, 0.85pF SOT5630 RoHS: Compliant | 3741 |
|
$0.2430 / $0.7400 | Buy Now |
DISTI #
V36:1790_06478410
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V Automotive AEC-Q101 6-Pin SOT-563 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2327 | Americas - 45000 |
|
$0.2401 / $0.2779 | Buy Now |
DISTI #
P40:2555_23229230
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V Automotive AEC-Q101 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Europe - 12000 |
|
$0.2332 / $0.5490 | Buy Now |
DISTI #
V72:2272_06478410
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V Automotive AEC-Q101 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2995 |
|
$0.2807 / $0.7220 | Buy Now |
|
Future Electronics | SP3004 Series 15 V 0.85 pF Low Capacitance ESD Protection Array - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | SP3004 Series 15 V 0.85 pF Low Capacitance ESD Protection Array - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3004-04XTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3004-04XTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MO-223, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TSSOP | |
Package Description | MO-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Clamping Voltage-Max | 11.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-223 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SP3004-04XTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3004-04XTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMIULC6-4SC6 | Ultra large bandwidth ESD protection | STMicroelectronics | SP3004-04XTG vs HDMIULC6-4SC6 |
USBLC6-2SC6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | SP3004-04XTG vs USBLC6-2SC6 |
CDSC706-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | Bourns Inc | SP3004-04XTG vs CDSC706-0504C |
SP0504SHTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, SC-74, 6 PIN | Littelfuse Inc | SP3004-04XTG vs SP0504SHTG |
USBLC6-2SC6Y | Automotive very low capacitance ESD protection | STMicroelectronics | SP3004-04XTG vs USBLC6-2SC6Y |
SP3003-04JTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN | Littelfuse Inc | SP3004-04XTG vs SP3003-04JTG |