-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive very low capacitance ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11882-1-ND
|
DigiKey | TVS DIODE 5.25VWM 17VC SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43689 In Stock |
|
$0.1044 / $0.4800 | Buy Now |
DISTI #
98Y2515
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98Y2515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 25524 Partner Stock |
|
$0.3900 / $0.9620 | Buy Now |
DISTI #
511-USBLC6-2SC6Y
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2 Line 2.5pF 10nA USB 2.0 Automotive RoHS: Compliant | 28392 |
|
$0.1040 / $0.5000 | Buy Now |
|
STMicroelectronics | Automotive very low capacitance ESD protection in SOT23 with 15kV contact ESD protection capability RoHS: Compliant Min Qty: 1 | 28462 |
|
$0.3500 / $0.4900 | Buy Now |
|
Future Electronics | USBLC6 Series 2 Line 6 V Uni / Bi Directional ESD Protection - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.1020 / $0.1110 | Buy Now |
|
Future Electronics | USBLC6 Series 2 Line 6 V Uni / Bi Directional ESD Protection - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1020 / $0.1110 | Buy Now |
|
Bristol Electronics | 687 |
|
RFQ | ||
DISTI #
USBLC6-2SC6Y
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: USBLC6-2SC6Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 30000 |
|
$0.5535 / $0.5773 | Buy Now |
DISTI #
98Y2515
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98Y2515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 25524 Partner Stock |
|
$0.3900 / $0.9620 | Buy Now |
DISTI #
USBLC6-2SC6Y
|
TME | Diode: TVS array, 6V, bidirectional, SOT23-6, reel,tape Min Qty: 1 | 8075 |
|
$0.1050 / $0.7790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBLC6-2SC6Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USBLC6-2SC6Y
STMicroelectronics
Automotive very low capacitance ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for USBLC6-2SC6Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBLC6-2SC6Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBLC6-2SC6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | USBLC6-2SC6Y vs USBLC6-2SC6 |